AL6Q-M14P-G by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AL6Q-M14P-G

IDEC

Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$16.70
25-99 :$15.46
100-249 :$14.40
250-499 :$13.40
500 + :$12.88
10 can ship today
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
Ships From: Oakland, CA
In Stock quantities placed in the next
8 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: IDEC
Part No: AL6Q-M14P-G
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: A6
Contact Material: Gold Clad Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 250 V
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SPDT
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Square Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/R
Illumination: Green,LED
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: N/A
Dimension: N/A
Customers Who Bought AL6Q-M14P-G Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. SPDT Square Button 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount