AL6H-M23-G by IDEC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AL6H-M23-G

IDEC

Switch Push Button DPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount

PRICING per each  AVAILABILITY real time   
1-9 :$18.09
10-24 :$16.71
25-49 :$15.51
50-99 :$14.47
100 + :$13.92
36 can ship Monday
In our stock 
More available to ship 6/11/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: IDEC
Part No: AL6H-M23-G
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: A6
Contact Material: Gold Clad Silver
Actuator Color: Green
Maximum DC Voltage Rating: 250 V
Terminal Type: Quick Connect/Solder
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: 1000000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Bushing Type: Threaded
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 6.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/A
Actuator Style: Rectangular Button
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/A
Illumination: Green,LED/Lens
Operating Temperature: -25 to 55 °C
Contact Rating @ Voltage: 1A@120VAC 24VDC
Dimension: 17.5 x 23.5 x 45.5 mm
Customers Who Bought AL6H-M23-G Also Bought
DESCRIPTION
Switch Push Button DPDT Rectangular Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
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
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?