SF35SJW HUBBELL | Connector Audio & Video
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SF35SJW by HUBBELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SF35SJW

Hubbell

Conn 3.5MM Stereo Jack F 1 POS Solder ST Panel Mount 1 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.50
25-99 :$6.92
100-249 :$6.43
250-499 :$6.00
500 + :$5.77
4 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
9 hour(s) 58 minute(s) ship today!
RESOURCES
SPECS
Supplier: Hubbell
Part No: SF35SJW
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: 3.5MM Stereo Jack
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Brass
Pitch: N/R
Number of Terminals: 1
Packaging: N/A
Contact Plating: Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Housing Material: Polymer
Number of Contacts: 1
Mounting: Panel Mount
Gender: F
Operating Temperature: N/A
Dimension: 17.27 x 30.22 x 21.79 mm
Customers Who Bought SF35SJW Also Bought
DESCRIPTION
Conn 3.5MM Stereo Jack F 1 POS Solder ST Panel Mount 1 Terminal 1 Port
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
HTS: 8536694010
ECCN: EAR99