HBL7545C HUBBELL | Connector Power
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
HBL7545C by HUBBELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

HBL7545C

Hubbell

Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port

PRICING per each  AVAILABILITY Updated Today   
1-24 :$15.13
25-99 :$13.96
100-249 :$12.96
250-499 :$12.11
500 + :$11.64
39 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
41 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Hubbell
Part No: HBL7545C
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Power
Termination Method: Screw
Maximum Voltage Rating: 125 VAC
Family: HBL7545C
Pitch: N/A
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 75 °C
Dimension: 38.9 mm
Customers Who Bought HBL7545C Also Bought
DESCRIPTION
Conn Power PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
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
HTS: 8536694050
ECCN: EAR99