RA20NASD252A HONEYWELL | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
RA20NASD252A by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RA20NASD252A

Honeywell

Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1 + :$44.45
7 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Honeywell
Part No: RA20NASD252A
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: RA20
Tolerance: 10 %
Resistance Value: 2.5 KOhm
Packaging: N/A
Termination Style: Solder
Temperature Coefficient: N/A
Product Weight: 34.93 g
Mounting: Panel Mount
Power Rating: 2 W
Technology: Wirewound
Operating Temperature: -55 to 105 °C
Dimension: 37.31 x 28.58 x 38.89 mm
Military Standard: MIL-PRF-19
Failure Rate: N/A
Shaft Diameter: 6.35 mm
Linear Or Logarithmic: Lin
Customers Who Bought RA20NASD252A Also Bought
DESCRIPTION
Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (37.31 X 28.58 X 38.89mm) Solder Lug Panel Mount
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
HTS: 8533408070
COO: US