BZ-RW842 by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BZ-RW842

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A ...

PRICING per each  AVAILABILITY real time   
1-9 :$10.48
10-24 :$10.17
25-99 :$9.97
100-299 :$8.80
300-999 :$7.88
1,000-1,999 :$7.14
2,000 + :$6.82
Request Quote
5 can ship today
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: BZ-RW842
RoHS: Yes
Maximum AC Voltage Rating: 480 V
Family: BZ
Contact Material: N/A
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 8.74 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 3.58 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.01 N
Product Weight: 27.22 g
Base Material: N/A
Mounting: Quick Connect
Maximum Movement Differential: 0.51 mm
Operating Force: 0.05 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 186.42 A
Dimension: 87.48mm x 17.45mm x 38.46mm
Actuator Material/Style: Straight Lever
Customers Who Bought BZ-RW842 Also Bought
DESCRIPTION
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 49,5 mm [1.950 in] Flexible Leaf Actuator, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
PART CLASSIFICATION DATA
HTS: 8536509055
COO: MX
ECCN: EAR99
DID YOU KNOW?