BZE6-2AN by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BZE6-2AN

Honeywell

Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1A 250VDC 9.92N Linear Screw Mount

PRICING per each  AVAILABILITY real time   
1-4 :$56.88
5-9 :$55.74
10-24 :$54.63
25-99 :$49.93
100 + :$49.65
Request Quote
46 can ship tomorrow
In our stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Honeywell
Part No: BZE6-2AN
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Enclosed
Maximum AC Voltage Rating: N/A
Family: E6
Maximum DC Voltage Rating: 250 V
Terminal Type: Conduit
Maximum Pre-Travel: 1.98 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Minimum Over-Travel: 5.56 mm
Switch Configuration: N.O./N.C.
Device Type: Linear
Maximum Current Rating: 1@125VDC A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: Zinc Die Cast
Release Force: 1.11(Min) N
Base Material: N/A
Mounting: Screw Mount
Maximum Contact Resistance: N/A
Operating Force: 9.92 N
Actuator Style: Top Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Maximum Power Rating: N/A
Operating Temperature: -32 to 71 °C
Operating Speed: N/A
NEMA Standard as Enclosure Rating: 1
Customers Who Bought BZE6-2AN Also Bought
DESCRIPTION
Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1A 250VDC 9.92N Linear Screw Mount

Product Highlights
  • Side or flange mount
  • Momentary or maintained contact
  • Grounding screw
  • High capacity (22 amp) available
  • Temperature range -32 �C to +71 �C [ -25 �F to +160 �F]
  • Zinc Die-Cast housing NEMA 1
  • UL Recognized, file #E12252
  • CSA Certified, file #LR41372
  • NEMA 1, 3, 4 /IP66
  • Pre-leaded or connector termination options

Potential Applications:
  • Packaging equipment
  • Special machinery
  • Textile machinery
  • Conveyors
  • Construction machinery and equipment
  • Printing trades machinery
  • Overhead cranes and hoists
PART CLASSIFICATION DATA
HTS: 8536509055
COO: US
ECCN: EAR99
DID YOU KNOW?