BZ-7RW825520-A2-S by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BZ-7RW825520-A2-S

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, ...

PRICING per each  AVAILABILITY real time   
1-24 :$20.72
25-99 :$19.68
100-299 :$18.70
300-499 :$17.64
500-999 :$16.76
1,000-1,999 :$15.15
2,000 + :$14.51
10 can ship today
In our stock 
More available to ship 6/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: BZ-7RW825520-A2-S
RoHS: Yes
Maximum AC Voltage Rating: 480 V
Family: BZ
Contact Material: N/A
Maximum DC Voltage Rating: 250 V
Maximum Pre-Travel: N/A
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 3.96 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: N/A
Release Force: 0.21 N
Product Weight: 34.47 g
Base Material: N/A
Mounting: Screw
Maximum Movement Differential: 1.57 mm
Operating Force: 1.39 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 186.42 A
Dimension: 64.24 x 17.45 x 48.67 mm
Actuator Material/Style: Stainless Steel/Roller Lever
Customers Who Bought BZ-7RW825520-A2-S Also Bought
DESCRIPTION
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Construction Allowing Two Isolated Circuits, 5 A 250 Vac, 11,9 mm [0.47 in] Threaded Bushing with 8,3 mm [0.326 in] Diameter Hardened Steel Additional Overtravel Plunger, Binding Head Combination Screw Termination with Integral Lock Washers, Bushing Hardware Furnished Unassembled, Mounting Holes will Accept Pins or Screws, UL, CSA
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
HTS: 8536509055
COO: MX
ECCN: EAR99
DID YOU KNOW?