BZ-2RQ1016-W119 by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BZ-2RQ1016-W119

Honeywell

MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, High Overtravel Plunger Actuator, ...

PRICING per each  AVAILABILITY real time   
1-4 :$54.50
5-9 :$40.04
10-19 :$39.24
20-49 :$38.87
50-99 :$38.30
100-299 :$33.65
300 + :$30.16
Request Quote
19 can ship tomorrow
In our stock 
More available to ship 3/9/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Honeywell
Part No: BZ-2RQ1016-W119
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Maximum AC Voltage Rating: 250 V
Family: BZ
Contact Material: Silver
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 0.38 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 5.56 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 1.11 N
Product Weight: 24.94 g
Base Material: N/A
Mounting: Panel Mount
Maximum Movement Differential: 0.05 mm
Operating Force: 3.61 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 15 A
Dimension: 69.85mm x 17.45mm x 59.66mm
Actuator Material/Style: Steel/High Overtravel Plunger
Customers Who Bought BZ-2RQ1016-W119 Also Bought
DESCRIPTION
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, High Overtravel Plunger Actuator, Silver Contacts, Braided Fiberglass w/Acrylic Coating Wire Harness Termination

Product Highlights
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
PART CLASSIFICATION DATA
HTS: 8544429090
COO: MX
ECCN: EAR99
DID YOU KNOW?