BM-2RW82255512429-A4 by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

BM-2RW82255512429-A4

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 22A 277VAC 1118.55VA 2.78N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$9.07
25-99 :$8.62
100-299 :$8.19
300-499 :$7.73
500-999 :$7.34
1,000-1,999 :$6.63
2,000 + :$6.35
35 can ship today
In our stock 
145 can ship 7/9/17
Available Factory Stock 
300 can ship 7/15/17
Incoming stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 46 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: BM-2RW82255512429-A4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5
Maximum AC Voltage Rating: 277 V
Family: BM
Contact Material: Silver Tin Oxide Alloy
Maximum DC Voltage Rating: N/A
Maximum Pre-Travel: 1.98 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 2.39 mm
Switch Configuration: N.O./N.C.
Termination Style: Screw
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 0.42 N
Product Weight: 34.5 g
Base Material: N/A
Mounting: Through Hole
Maximum Movement Differential: 0.64 mm
Operating Force: 2.78 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -55 to 85 °C
Contact Rating @ Voltage: 1118.55 A
Dimension: 49.28 x 17.45 x 41.3 mm
Actuator Material/Style: Stainless Steel/Roller Lever
Base/Housing Material: N/A/General Purpose Phenolic
Customers Who Bought BM-2RW82255512429-A4 Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 22A 277VAC 1118.55VA 2.78N Screw Mount

Product Highlights
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Elongated mounting hole for easier, more accurate mounting
  • Current rating ranges from 15 A to 25 A
  • Choice of actuation, termination and operating characteristics

Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
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
HTS: 8536509055
COO: MX
ECCN: EAR99
DID YOU KNOW?