381N100K HONEYWELL | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
381N100K by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

381N100K

Honeywell

Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$25.82
25-49 :$23.24
50-99 :$22.08
100-499 :$20.97
500-999 :$19.87
1,000 + :$18.77
1294 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
In Stock quantities placed in the next
10 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: 381N100K
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: 381
Tolerance: 10 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: Solder
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount
Power Rating: 1 W
Technology: Conductive Plastic
Operating Temperature: -40 to 120 °C
Dimension: 28.97 x 15.88 x 22.23 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 3.18 mm
Linear Or Logarithmic: Lin
Customers Who Bought 381N100K Also Bought
DESCRIPTION
Res Conductive Plastic POT 100K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (28.97 X 15.88 X 22.23mm) Solder Lug Panel Mount
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
HTS: 8533408070
COO: US