3455RC01000232 by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3455RC01000232

Honeywell

Automatic Reset Thermostat

PRICING per each  AVAILABILITY real time   
1-9 :$12.66
10-24 :$10.88
25-49 :$10.66
50-99 :$10.45
100-249 :$10.24
250-999 :$9.79
1,000 + :$8.37
302 can ship today
In our stock 
20 can ship 6/9/17
Available Factory Stock 
8 can ship 6/1/17
Incoming stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: 3455RC01000232
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Maximum AC Voltage Rating: 240 V
Family: 3455RC 01000232
Contact Material: Silver/Nickel Alloy
Maximum DC Voltage Rating: N/A
Pole Throw Configuration: N/A
Packaging: N/A
Switch Configuration: N.C.
Maximum Current Rating: 10 A
Electrical Life: N/A
Mounting: Screw
Manufacturer Type: Automatic Reset Thermostat
Maximum Contact Resistance: 50 mOhm
Dielectric Strength: 2000 VAC
Minimum Insulation Resistance: 500 MOhm
Operating Temperature: 0°C to 260 °C
Set Point Type: Fixed
Close Temperature Celsius: 68.3 °C
Reset Configuration: Automatic
Set Point Function: Open on Rise
Close Tolerance Celsius: 4.4 °C
Close Tolerance Fahrenheit: 8°F
Differential Fahrenheit: N/A
Open Tolerance Fahrenheit: 5°F
Open Temperature Fahrenheit: 185°F
Differential Celsius: N/A
Open Tolerance Celsius: 2.8 °C
Open Temperature Celsius: 85 °C
Close Temperature Fahrenheit: 155°F
Customers Who Bought 3455RC01000232 Also Bought
DESCRIPTION
Automatic Reset Thermostat
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
HTS: 9032100090
COO: CN
ECCN: EAR99
DID YOU KNOW?