315600090009 HONEYWELL | Thermostats
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
315600090009 by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

315600090009

Honeywell

Hermetic Thermostat 2-Pin

PRICING per each  AVAILABILITY Updated Today   
1-9 :$57.04
10-24 :$54.18
25-49 :$51.47
50-99 :$42.90
100-249 :$34.32
250-499 :$31.46
500-999 :$28.59
1,000 + :$26.88
1 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
16 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: 315600090009
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Maximum AC Voltage Rating: 120 V
Family: 315600090009
Contact Material: Gold Alloy
Maximum DC Voltage Rating: 50 V
Pole Throw Configuration: N/A
Packaging: N/A
Switch Configuration: N.C.
Maximum Current Rating: 0.5 A
Electrical Life: N/A
Mounting: Screw
Manufacturer Type: Hermetic Thermostat
Maximum Contact Resistance: 50 mOhm
Dielectric Strength: 750 VAC
Minimum Insulation Resistance: 500 MOhm
Operating Temperature: -29°C to 177 °C
Set Point Type: N/A
Close Temperature Celsius: 48.9 °C
Reset Configuration: Automatic
Set Point Function: Open on Rise
Close Tolerance Celsius: 2.8 °C
Close Tolerance Fahrenheit: 5°F
Differential Fahrenheit: N/A
Open Tolerance Fahrenheit: 5°F
Open Temperature Fahrenheit: 170°F
Differential Celsius: N/A
Open Tolerance Celsius: 2.8 °C
Open Temperature Celsius: 76.7 °C
Close Temperature Fahrenheit: 120°F
Customers Who Bought 315600090009 Also Bought
DESCRIPTION
Hermetic Thermostat 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 9032100090
COO: US