311SM6 by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

311SM6

Honeywell

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 30VDC 0.39N Screw Mount

PRICING per each  AVAILABILITY real time   
1-24 :$5.26
25-99 :$5.15
100-249 :$4.68
250-499 :$4.59
500-999 :$4.49
1,000-4,999 :$4.28
5,000 + :$3.84
38 can ship today
In our stock 
5 can ship 6/1/17
Incoming stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Honeywell
Part No: 311SM6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Maximum AC Voltage Rating: 250@(CE/CSA/KEMA/UL) V
Family: 311SM6
Contact Material: Silver
Maximum DC Voltage Rating: 30 V
Maximum Pre-Travel: 2.16 mm
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Minimum Over-Travel: 0.46 mm
Switch Configuration: N.O./N.C.
IP Rating: N/A
Electrical Life: N/A
Body Orientation: Straight
Housing Material: General Purpose Phenolic
Release Force: 0.07 N
Product Weight: 2.72 g
Base Material: N/A
Mounting: Quick Connect
Maximum Movement Differential: 0.48 mm
Operating Force: 0.39 N
Dielectric Strength: N/A
Minimum Insulation Resistance: N/A
Operating Temperature: -53 to 121 °C
Contact Rating @ Voltage: 5 A
Dimension: 23.43 x 6.35 x 21.13 mm
Actuator Material/Style: Oil Bronze/Roller Lever
Customers Who Bought 311SM6 Also Bought
DESCRIPTION
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 5A 250VAC 30VDC 0.39N Screw Mount

Product Highlights
  • Long operating life
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
  • Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
  • Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
  • MIL-PFR-8805 qualified listings available

Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
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
HTS: 8536509055
COO: MX
ECCN: EAR99
DID YOU KNOW?