26PCJFU5G by HONEYWELL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

26PCJFU5G

Honeywell

Pressure Sensor 0psi to 38psi Vacuum Gage 4-Pin

PRICING per each  AVAILABILITY real time   
1-9 :$76.53
10-24 :$75.00
25-99 :$74.69
100-149 :$66.11
150 + :$51.77
Request Quote
30 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Honeywell
Part No: 26PCJFU5G
RoHS: Yes
Minimum Operating Supply Voltage: N/A
Output Voltage: N/A
Family: 26PCJFU5G
Maximum Supply Current: N/A
Supplier_Package: N/A
Packaging: N/A
Screening Level: N/A
Maximum Overload Pressure: 60 psi
Device Pressure Type: Vacuum Gage
Pin_Count: 4
Mounting: Through Hole
Maximum Operating Supply Voltage: 16 V
Typical Operating Supply Voltage: 10 V
Operating Temperature: -40 to 85 °C
Dimension: 58.93 x 12.7mm
Operating Pressure Range: 0 to 38 psi
Customers Who Bought 26PCJFU5G Also Bought
DESCRIPTION
Pressure Sensor 0psi to 38psi Vacuum Gage 4-Pin

Product Highlights
  • Lowest priced sensor with temperature compensation and calibration
  • Media flow-through port
  • True wet/wet differential sensing
  • 1,78 mm [0.070 in] diameter or 5,0 mm [0.200 in] diameter flow path with minimal dead space.
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure
PART CLASSIFICATION DATA
HTS: 9026204000
COO: CN
DID YOU KNOW?