CD74HC390E HARRIS | Counter Shift Register
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
CD74HC390E by HARRIS
Image is representational - see manufacturer’s specifications
HARRIS

CD74HC390E

Harris

Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube

PRICING per each  AVAILABILITY Updated Today   
1-999 :$0.309
1,000-1,999 :$0.294
2,000-4,999 :$0.265
5,000 + :$0.233
88 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: Harris
Part No: CD74HC390E
RoHS: No
Logic Function: Counter/Divider
Minimum Operating Supply Voltage: 2 V
Output Type: N/A
Family: CD74HC390
Supplier_Package: PDIP
Packaging: Tube
Logic Family: HC
Fabrication Technology: CMOS
Pin_Count: 16
Mounting: Through Hole
Number of Elements per Chip: 2
Maximum Operating Supply Voltage: 6 V
Typical Operating Supply Voltage: 2.5,3.3,5 V
Operating Temperature: -55 to 125 °C
Dimension: 19.69(Max) x 6.6(Max) x 5.08(Max) - 0.51(Min) mm
Customers Who Bought CD74HC390E Also Bought
DESCRIPTION
Counter/Divider Dual 4-Bit Decade UP 16-Pin PDIP Tube
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
HTS: 8542390000
ECCN: EAR99