182G18 HAMMOND MFG | Power Transformers
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
182G18 by HAMMOND MFG
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

182G18

Hammond Manufacturing

transformer - toroidal power

PRICING per each  AVAILABILITY Updated Today   
1-4 :$76.42
5-9 :$70.39
10 + :$68.59
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 10/11/17
Incoming stock 
More available to ship 10/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Hammond Manufacturing
Part No: 182G18
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Turns Ratio: N/A
Family: 182
Secondary Configuration: Dual
Secondary Side Current: 6250,12500 mA
Packaging: N/A
Core Type: Toroidal
Primary Configuration: Dual
Pin_Count: 8
Secondary Side Voltage: 36,18 V
Mounting: Center Single Hole
Primary Frequency: 50/60 Hz
Power Rating: 225 VA
High Potential: 4000 Vrms
Primary Side Voltage: 234,117 V
Operating Temperature: N/A
Dimension: 126.24 x 126.24 x 48.26 mm
Customers Who Bought 182G18 Also Bought
DESCRIPTION
transformer - toroidal power
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
HTS: 8504314065
COO: CA
ECCN: EAR99