HE3621A0500 by HAMLIN
Image is representational - see manufacturer’s specifications
HAMLIN

HE3621A0500

Hamlin

Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry

PRICING per each  AVAILABILITY real time   
1-9 :$3.49
10-24 :$3.21
25 + :$2.87
Request Quote
939 can ship Monday
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Hamlin
Part No: HE3621A0500
RoHS: Unknown
Type: Dry
DC Coil Voltage: 5 V
Family: HE3600
Relay Construction: Non-Latching
Contact Material: N/A
Terminal Type: PC Pin
Number of Terminals: 4
AC Coil Voltage: N/A
Mechanical Life: N/A
Coil Current: 10 mA
Packaging: N/A
Seal: Hermetic Seal
Coil Resistance: 500 Ohm
Contact Arrangement: SPST-NO
Electrical Life: N/A
Maximum Pick-Up Voltage: 3.75 VDC
Product Weight: N/A
Minimum Dropout Voltage: 0.5 VDC
Mounting: Through Hole
Maximum Contact Resistance: 150 mOhm
Contact Form: 1 Form A
Operating Temperature: -40 to 85 °C
Dimension: 19.05mm x 5.08mm x 7.62mm
Isolation Across Contacts: 1.5(Min) KVAC
Release Time: 1 ms
Package Type: SIP
Maximum AC Switching Voltage: N/A
Operate Time: 0.5 ms
Maximum Carry Current: 1.2 A
Isolation Across Coil and Contacts: 1.5(Min) KVAC
Maximum Switching Power: 10 W
Maximum Switching Current: 0.5 A
Coil Suppression Diode: No
Insulation Resistance: 10(Min) GOhm
Push to Test Button: No
Maximum DC Switching Voltage: 200 V
Led Indicator: No
Customers Who Bought HE3621A0500 Also Bought
DESCRIPTION
Reed Relay 5VDC 500Ohm 0.5A SPST-NO(19.05x5.08x7.62)mm THT Dry
PART CLASSIFICATION DATA
COO: CN
DID YOU KNOW?