surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
59045-010 by HAMLIN
Image is representational - see manufacturer’s specifications
HAMLIN

59045-010

Hamlin

Proximity Sensor Magnetic NO 2-Pin

PRICING per each  AVAILABILITY real time   
1-49 :$1.37
50-99 :$1.27
100-249 :$1.03
250-499 :$0.85
500-999 :$0.77
1,000-2,499 :$0.72
2,500-4,999 :$0.69
5,000 + :$0.68
39 can ship today
In our stock 
Ships From: Milwaukee, WI
29 views in the last month Popularity 
In Stock quantities placed in the next
9 hour(s) 1 minute(s) ship today!
RESOURCES
SPECS
Supplier: Hamlin
Part No: 59045-010
RoHS: Unknown
Type: Magnetic
Output Type: N/A
Family: 59045-010
Supplier_Package: N/A
Packaging: N/A
Pin_Count: 2
Switching Mode: NO
AC Supply Voltage: N/A
Mounting: Through Hole
Sensing Distance: N/A
Operating Temperature: -40 to 105 °C
Dimension: 17.78 x 3.3 x 4.32 mm
Customers Who Bought 59045-010 Also Bought
DESCRIPTION
Proximity Sensor Magnetic NO 2-Pin
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: CN
DID YOU KNOW?