- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1310-2C-24A
1310-2C-24A
Guardian Electric / Kelco
General Purpose - Enclosed Relay - DPDT - 5A - 24VAC Coil
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
General Purpose - Enclosed Relay - DPDT - 5A - 24VAC Coil
Search Keywords: 13102C24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1310-2C-24A
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$23.00
10
$16.00
25 +
$10.00
Click for Quote
Log in
to unlock special pricing