1360PC-2C-6A by GUARDIAN ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1360PC-2C-6A

Guardian Electric

Electromechanical Relay 6VAC 9.5Ohm 5A DPDT (27.78x27.78x25.4)mm Socket General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-2 :$97.55
3-4 :$94.78
5-9 :$91.92
10 + :$88.65
5 can ship tomorrow
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Guardian Electric
Part No: 1360PC-2C-6A
RoHS: Unknown
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 1360
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 6 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 9.5 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: 28 g
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: 27.78 x 27.78 x 25.4 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1360PC-2C-6A Also Bought
DESCRIPTION
Electromechanical Relay 6VAC 9.5Ohm 5A DPDT (27.78x27.78x25.4)mm Socket General Purpose Relay
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
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?