GUARDIAN ELECTRIC


Supplier Image
Authorized Distributor

1310P-4C-24A

Guardian Electric

Electromechanical Relay 24VAC 160Ohm 5A 4PDT (21.12x21.82x33.32)mm THT Enclosed Relay

PRICING per each  AVAILABILITY real time   
1-1 :$32.60
2-24 :$27.65
25-49 :$23.84
50-99 :$22.48
100 + :$21.17
399 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Guardian Electric
Part No: 1310P-4C-24A
RoHS: Unknown
Type: Enclosed Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 1310P
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 160 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 14
Maximum Pick-Up Voltage: N/A
Product Weight: 43 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: 0.125 HP
Operating Temperature: N/A
Dimension: 21.12 x 21.82 x 33.32mm mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1310P-4C-24A Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 160Ohm 5A 4PDT (21.12x21.82x33.32)mm THT Enclosed Relay
PART CLASSIFICATION DATA
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?