1240-2C-120A GUARDIAN ELECTRIC | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1240-2C-120A by GUARDIAN ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1240-2C-120A

Guardian Electric

Electromechanical Relay 120VAC 1.095KOhm 10A DPDT (26.19x34.11)mm General Purpose Relay

PRICING per each  AVAILABILITY Updated Today   
1-4 :$99.21
5-9 :$92.60
10 + :$89.04
44 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/29/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Guardian Electric
Part No: 1240-2C-120A
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 120 V
Family: 1240
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 1.095 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 10 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: 70.87 g
Minimum Dropout Voltage: N/A
Mounting: N/A
Contact Form: 2 Form C
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: 26.19 x 34.11 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1240-2C-120A Also Bought
DESCRIPTION
Electromechanical Relay 120VAC 1.095KOhm 10A DPDT (26.19x34.11)mm General Purpose Relay
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
HTS: 8536490075
ECCN: EAR99