M3786/39-4GB by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

M3786/39-4GB

Grayhill

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC

PRICING per each  AVAILABILITY real time   
1-4 :$22.33
5-12 :$20.94
13-24 :$20.09
25-99 :$19.28
100-249 :$15.80
250 + :$15.06
Request Quote
18 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Grayhill
Part No: M3786/39-4GB
RoHS: Yes
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: M3786/39
Contact Material: Silver Alloy/Beryllium Copper
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Lug
Seal Description: O-Ring/O-Ring(Silicone Rubber)/Process
Actuator Material: Stainless Steel
Pole Throw Configuration: SP8T
Mechanical Life: N/A
Number of Positions: 8
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: N/A
Electrical Life: 25000(Max) Cycles
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: 16 g
Contact Style: Non-Shorting
Base Material: Diallyl
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 7.92 mm
Dielectric Strength: 500 VAC
Maximum Operating Torque: 32 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.3@115VAC A
Dimension: 19.05 x 19.05 x 42.32 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Customers Who Bought M3786/39-4GB Also Bought
DESCRIPTION
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
PART CLASSIFICATION DATA
HTS: 8536509020
ECCN: EAR99
DID YOU KNOW?