94HFB16RAT GRAYHILL | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
94HFB16RAT by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

94HFB16RAT

Grayhill

Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.57
25-99 :$3.34
100-999 :$2.79
1,000-2,499 :$2.01
2,500 + :$1.85
28 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/12/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 94HFB16RAT
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Non Switching Current: N/A
Row Space: 2.54 mm
Maximum AC Voltage Rating: N/A
Family: 94H
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 5.08 mm
Actuator Material: Plastic
Pole Throw Configuration: SP16T
Mechanical Life: 10000 Cycles
Number of Positions: 16
Packaging: Tube
Contact Plating: Gold/Nickel
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Flush Screwdriver
Dielectric Strength: 250 Vrms
Minimum Insulation Resistance: 5000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.03@30VDC A
Dimension: 10.92 x 7.8 x 10.16 mm
Customers Who Bought 94HFB16RAT Also Bought
DESCRIPTION
Switch DIP SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
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
HTS: 8534000070
ECCN: EAR99