90HBW04PRT by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

90HBW04PRT

Grayhill

Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$2.86
25-99 :$2.67
100-187 :$2.50
188-374 :$2.40
375-749 :$2.31
750-1,499 :$2.21
1,500-2,999 :$1.37
3,000 + :$1.02
Request Quote
1,500 can ship today
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Grayhill
Part No: 90HBW04PRT
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 9.52 mm
Maximum AC Voltage Rating: N/A
Family: 90HB
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: Gull Wing
Seal Description: Tape(Polyamide Film)
Total Pitch: 7.62 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000/Switch Cycles
Number of Positions: 4
Packaging: Tape and Reel
Contact Plating: Gold/Nickel Barrier
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Thread Length: N/R
Actuator Style: Recessed Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 5000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.1@6VDC A
Dimension: 11.9 x 10.03 x 4.83 mm
Customers Who Bought 90HBW04PRT Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles/SwitchCycles 2.54mm SMD T/R
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?