90B06ST by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

90B06ST

Grayhill

Switch DIP ON OFF SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$2.01
25-99 :$1.87
100-999 :$1.76
1,000-2,499 :$1.10
2,500 + :$0.81
2,471 can ship tomorrow
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 90B06ST
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 9.53 mm
Maximum AC Voltage Rating: N/A
Family: 90B
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Tape(Polyimide Film)/Molded-In
Total Pitch: 12.7 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000/Switch Cycles
Number of Positions: 6
Packaging: Tube
Contact Plating: Gold/Nickel Barrier
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: <=20 mOhm
Seal Location: Top/Base
Thread Length: N/R
Actuator Style: Recessed Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 5000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.15@30VDC A
Dimension: 17 x 9.53 x 4.95 mm
Customers Who Bought 90B06ST Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
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
HTS: 8534000070
ECCN: EAR99
DID YOU KNOW?