surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
82-350-10 by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

82-350-10

Grayhill

Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N

PRICING per each  AVAILABILITY real time   
1-6 :$13.21
7-12 :$12.68
13-24 :$12.17
25-99 :$11.70
100-499 :$10.64
500-999 :$8.87
1,000 + :$7.97
25 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 82-350-10
RoHS: Yes
Type: Keyboard
Maximum AC Voltage Rating: 5 VAC
Family: 82-350-10
Maximum DC Voltage Rating: 5 VDC
Layout: 3 Button
Mechanical Life: N/A
Illumination Type: Incandescent Lamp
Storage Temperature: N/A
IP Rating: N/A
Maximum Current Rating: 100@5VDC mA
Housing Material: Acrylonitrile Butadiene Styrene Plastic
Case Colour: Black
Total Travel: 3.3 mm
Connection Type: Cable
Key Colour: Black
Maximum Contact Resistance: 0.025 Ohm
Operating Force: 2.16 N
Key Material: N/A
Interface: N/A
Number of Keys: 3 Key
Operating Temperature: -40 to 80 °C
Dimension: 52.25 x 17.35 x 19.05 mm
Customers Who Bought 82-350-10 Also Bought
DESCRIPTION
Keyboard 3 Key Cable 100mA 5VAC 5VDC 2.16N
PART CLASSIFICATION DATA
HTS: 8536509033
COO: US
ECCN: EAR99
DID YOU KNOW?