78RB06S GRAYHILL | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
78RB06S by GRAYHILL
Image is representational - see manufacturer’s specifications

78RB06S

Grayhill

Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.16
25-99 :$1.81
100 + :$1.33
2500 Ships 11/22/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/23/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 78RB06S
RoHS: Unknown
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 78
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Tape(Polyester Film)
Total Pitch: 12.7 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000/Switch Cycles
Number of Positions: 6
Packaging: Tube
Contact Plating: Gold/Nickel Barrier
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: <=30 mOhm
Seal Location: Top/Base
Thread Length: N/R
Actuator Style: Recessed Slide
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 5000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.15@30VDC A
Dimension: 17.3 x 9.65 x 6.73 mm
Customers Who Bought 78RB06S Also Bought
DESCRIPTION
Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
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
HTS: 8536509065
ECCN: EAR99