76SB07T by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

76SB07T

Grayhill

Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.93
25-99 :$1.81
100-999 :$1.70
1,000-2,499 :$1.06
2,500 + :$0.79
243 can ship Monday
In our stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 76SB07T
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 76
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: N/A
Total Pitch: 15.24 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000/Switch Cycles
Number of Positions: 7
Packaging: Tube
Contact Plating: Gold/Nickel Barrier
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 0.58 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: <=30 mOhm
Seal Location: Base
Thread Length: N/R
Actuator Style: Raised Rocker
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 5000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.15@30VDC A
Dimension: 19.8 x 9.65 x 8 mm
Customers Who Bought 76SB07T Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
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
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?