76RSB04ST by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

76RSB04ST

Grayhill

Switch DIP ON OFF SPST 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.91
25-99 :$1.78
100-999 :$1.67
1,000-2,499 :$1.04
2,500 + :$0.77
Request Quote
563 can ship tomorrow
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 76RSB04ST
RoHS: Yes
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: 76
Contact Material: Copper Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: Tape(Polyester Film)
Total Pitch: 7.62 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 2000/Switch Cycles
Number of Positions: 4
Packaging: Tube
Contact Plating: Gold/Nickel Barrier
Electrical Life: 2000/Switch Cycles
Body Orientation: Straight
Actuator Length: 0 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: <=30 mOhm
Seal Location: Top/Base
Thread Length: N/R
Actuator Style: Recessed Rocker
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 5000 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.15@30VDC A
Dimension: 12.2 x 9.65 x 7.42 mm
Customers Who Bought 76RSB04ST Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 4 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
PART CLASSIFICATION DATA
HTS: 8536509065
COO: CN
ECCN: EAR99
DID YOU KNOW?