70M-OAC24A GRAYHILL | I/O Module
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
70M-OAC24A by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70M-OAC24A

Grayhill

I/O Module Relays Output Module 240VAC 4000Vrms Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$9.97
25-99 :$9.30
100-999 :$8.48
1,000-4,999 :$7.96
5,000 + :$7.66
10 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/14/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 70M-OAC24A
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Maximum Input Voltage: N/A
Output Type: AC
I/O Isolation Voltage: 4000 Vrms
Family: 70M
Input Type: AC
Packaging: N/A
Termination Style: PC Pins
Minimum Input Voltage: N/A
Product Weight: N/A
Maximum Input Current: N/A
Mounting: Through Hole
Typical Input Voltage: 240 VAC
Technology: Solid State
Operating Temperature: -40 to 100 °C
Maximum Load Current: 3 A
Maximum Load Voltage: 280 VAC
Minimum Load Voltage: 24 VAC
Module Type: Output Module
Customers Who Bought 70M-OAC24A Also Bought
DESCRIPTION
I/O Module Relays Output Module 240VAC 4000Vrms Thru-Hole
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
HTS: 8536410030
COO: CN
ECCN: EAR99