70G-ODC24B by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

70G-ODC24B

GRAYHILL

I/O Module Relays Output Module 4000Vrms Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$10.70
25-99 :$9.98
100-999 :$9.10
1,000-4,999 :$8.53
5,000 + :$8.21
Request Quote
4 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: GRAYHILL
Part No: 70G-ODC24B
RoHS: Yes
Maximum Input Voltage: 60 VDC
Output Type: DC
I/O Isolation Voltage: 4000 Vrms
Family: 70G
Input Type: DC
Packaging: N/A
Termination Style: PC Pins
Minimum Input Voltage: N/A
Product Weight: N/A
Maximum Input Current: N/A
Mounting: Through Hole
Typical Input Voltage: N/A
Technology: Solid State
Operating Temperature: -40 to 100 °C
Maximum Load Current: 3.5 A
Maximum Load Voltage: 60 VDC
Minimum Load Voltage: 3 VDC
Module Type: Output Module
Customers Who Bought 70G-ODC24B Also Bought
DESCRIPTION
I/O Module Relays Output Module 4000Vrms Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536410030
COO: US
ECCN: EAR99
DID YOU KNOW?