59HS18-02-1-20N-F by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

59HS18-02-1-20N-F

Grayhill

Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC

PRICING per each  AVAILABILITY real time   
1-24 :$129.84
25-99 :$99.50
100 + :$86.94
2 can ship tomorrow
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Grayhill
Part No: 59HS18-02-1-20N-F
RoHS: Unknown
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: N/A
Family: 59
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Lug
Seal Description: O-Ring/O-Ring(Silicone Rubber)
Actuator Material: Stainless Steel
Pole Throw Configuration: SP20T
Mechanical Life: N/A
Number of Positions: 20
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N/A
Angle of Throw: 18 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Fixed
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 60 g
Contact Style: Non-Shorting
Base Material: Diallyl
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 11.1 mm
Dielectric Strength: 500 VAC
Maximum Operating Torque: 80 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.25@30VDC A
Dimension: 30.23 x 30.23 x 53.92 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 59HS18-02-1-20N-F Also Bought
DESCRIPTION
Switch Rotary SP20T 20 Flatted Shaft Solder Lug 0.25A 30VDC
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
HTS: 8536509020
ECCN: EAR99
DID YOU KNOW?