56P30-01-1-11N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

56P30-01-1-11N

GRAYHILL

Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC

PRICING per each  AVAILABILITY real time   
1-6 :$11.02
7-12 :$10.58
13-24 :$10.16
25-99 :$9.76
100-249 :$7.99
250 + :$7.28
Request Quote
80 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: GRAYHILL
Part No: 56P30-01-1-11N
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: 56
Contact Material: Brass
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: N/R
Actuator Material: Zinc Die Cast
Pole Throw Configuration: SP11T
Mechanical Life: N/A
Number of Positions: 11
Packaging: N/A
Contact Plating: Silver/Nickel
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Fixed
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: Zinc Die Cast
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: Molded Thermoset Plastic
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 15 mOhm
Seal Location: N/R
Thread Length: 6.35 mm
Dielectric Strength: 600 VAC
Maximum Operating Torque: 9 oz.in
Minimum Insulation Resistance: 50000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.2 A
Dimension: 12.7 x 12.7 x 25.46 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Customers Who Bought 56P30-01-1-11N Also Bought
DESCRIPTION
Switch Rotary SP11T 11 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
PART CLASSIFICATION DATA
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?