51SP22-01-2-08S by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

51SP22-01-2-08S

Grayhill

Switch Rotary DP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-6 :$26.54
7-12 :$25.48
13-24 :$24.47
25-99 :$23.48
100-249 :$19.23
250 + :$17.53
2 can ship tomorrow
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 51SP22-01-2-08S
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 220 V
Family: 51
Contact Material: Metal Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: PC Pins
Seal Description: O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy)
Actuator Material: Stainless Steel
Pole Throw Configuration: DP8T
Mechanical Life: N/A
Number of Positions: 8
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N/A
Angle of Throw: 22.5 °
Coding: N/A
Poles Per Deck: 2
Stop Style: Continuous
Electrical Life: 25000(Max) Cycles
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Shorting
Base Material: Thermoset
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 10 mOhm
Seal Location: Shaft/Panel/Terminals
Thread Length: 6.35 mm
Dielectric Strength: 600 VAC
Maximum Operating Torque: 24 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.2@28VDC A
Dimension: 14.27 x 14.27 x 29.52 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Customers Who Bought 51SP22-01-2-08S Also Bought
DESCRIPTION
Switch Rotary DP8T 8 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
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
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?