surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
513374-10 by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

513374-10

Grayhill

Mechanical Encoder Rotary Flat 16oz.in Straight BCD 10PPR Through Hole PC Pins

PRICING per each  AVAILABILITY real time   
1-6 :$20.51
7-12 :$19.70
13-24 :$18.92
25-99 :$18.16
100-249 :$14.86
250 + :$13.54
18 can ship tomorrow
In our stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 513374-10
RoHS: Yes
Minimum Operating Supply Voltage: N/A
Type: N/A
Family: 51
Packaging: N/A
Mounting: Through Hole
Maximum Operating Supply Voltage: N/A
Typical Operating Supply Voltage: 30 VDC
Operating Temperature: N/A
Dimension: 14.27 x 14.27 x 29.52 mm
Customers Who Bought 513374-10 Also Bought
DESCRIPTION
Mechanical Encoder Rotary Flat 16oz.in Straight BCD 10PPR Through Hole PC Pins
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?