50BS90-01-1-03N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

50BS90-01-1-03N

Grayhill

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-6 :$14.02
7-12 :$13.44
13-24 :$12.92
25-99 :$12.40
100-249 :$10.15
250 + :$9.25
105 can ship tomorrow
In our stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 50BS90-01-1-03N
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 220 V
Family: 50
Contact Material: Metal Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: O-Ring(Fluorosilicone)/O-Ring(Silicon Rubber)/(Process/Epoxy)
Actuator Material: Stainless Steel
Pole Throw Configuration: SP3T
Mechanical Life: N/A
Number of Positions: 3
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N/A
Angle of Throw: 90 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Continuous
Electrical Life: 25000(Max) Cycles
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: Thermoset
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Shaft/Panel/Terminals
Thread Length: 6.35 mm
Dielectric Strength: 600 VAC
Maximum Operating Torque: 24 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.2@28VDC A
Dimension: 12.7 x 12.7 x 35.46 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Customers Who Bought 50BS90-01-1-03N Also Bought
DESCRIPTION
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
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
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?