44S90-01-2-02N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

44S90-01-2-02N

Grayhill

Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-2 :$56.64
3-4 :$54.37
5-9 :$52.20
10-24 :$50.11
25-99 :$46.98
100-249 :$38.47
250 + :$35.08
6 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 44S90-01-2-02N
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: 44
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: O-Ring/(Silicone Rubber/Stainless Steel)
Actuator Material: Stainless Steel
Pole Throw Configuration: DPDT
Mechanical Life: 100000 Cycles
Number of Positions: 2
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 90 °
Coding: N/A
Poles Per Deck: 2
Stop Style: Continuous
Electrical Life: 25000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 48 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 11.1 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 115 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 5@115VAC A
Dimension: 29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 44S90-01-2-02N Also Bought
DESCRIPTION
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
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
HTS: 8536509025
ECCN: EAR99
DID YOU KNOW?