44M30-01-1-05N GRAYHILL | Rotary Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
44M30-01-1-05N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

44M30-01-1-05N

Grayhill

Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC

PRICING per each  AVAILABILITY Updated Today   
1-2 :$42.45
3-4 :$40.75
5-9 :$39.12
10-24 :$37.54
25-99 :$35.20
100-249 :$28.83
250 + :$26.29
6 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: Grayhill
Part No: 44M30-01-1-05N
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: 44
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 115 V
Terminal Type: Solder
Seal Description: N/R
Actuator Material: Stainless Steel
Pole Throw Configuration: SP5T
Mechanical Life: 100000 Cycles
Number of Positions: 5
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Continuous
Electrical Life: 25000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 48 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: 11.1 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 115 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1@115VAC 28VDC A
Dimension: 29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 44M30-01-1-05N Also Bought
DESCRIPTION
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
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
HTS: 8536509020
COO: US
ECCN: EAR99