44HS30-01-1-06N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

44HS30-01-1-06N

Grayhill

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC

PRICING per each  AVAILABILITY real time   
1-4 :$55.08
5-9 :$49.57
10-24 :$47.59
25-99 :$44.62
100-249 :$36.54
250 + :$33.32
5 can ship today
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: Grayhill
Part No: 44HS30-01-1-06N
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: M3786/4
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 115 V
Terminal Type: Solder Lug
Seal Description: O-Ring/(Silicone Rubber/Stainless Steel)
Actuator Material: Stainless Steel
Pole Throw Configuration: SP6T
Mechanical Life: 100000 Cycles
Number of Positions: 6
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Continuous
Electrical Life: 25000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 48 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Shaft/Panel
Thread Length: 11.1 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 115 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1@115VAC 28VDC A
Dimension: 29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 44HS30-01-1-06N Also Bought
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
HTS: 8536509025
ECCN: EAR99