44A45-02-2-04N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

44A45-02-2-04N

Grayhill

Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-2 :$62.23
3-4 :$59.74
5-9 :$57.34
10-24 :$55.06
25-99 :$51.61
100-249 :$42.26
250 + :$38.54
Request Quote
5 can ship tomorrow
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 44A45-02-2-04N
RoHS: Yes
Number of Decks: 2
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: 44
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/R
Actuator Material: Stainless Steel
Pole Throw Configuration: DP4T
Mechanical Life: 100000 Cycles
Number of Positions: 4
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 45 °
Coding: N/A
Poles Per Deck: 2
Stop Style: Continuous
Electrical Life: 25000 Cycles
Body Orientation: Straight
Actuator Length: 11.1 mm
Housing Material: N/A
Product Weight: 55 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: 11.1 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 115 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 5@115VAC A
Dimension: 29.51 x 31.07 x 57.02 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 44A45-02-2-04N Also Bought
DESCRIPTION
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
PART CLASSIFICATION DATA
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?