39-601-RED by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

39-601-RED

Grayhill

Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-12 :$3.19
13-24 :$2.99
25-99 :$2.87
100-499 :$2.61
500-999 :$2.17
1,000 + :$1.96
Request Quote
3 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 39-601-RED
RoHS: Unknown
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: 39
Contact Material: N/A
Actuator Color: Red
Maximum DC Voltage Rating: 20 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: Thermoset Plastic
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Bushing Type: Threaded
Electrical Life: 1000000 Cycles
Body Orientation: Straight
Actuator Length: 4.45 mm
Housing Material: Aluminum
Product Weight: N/A
Base Material: Thermoset Plastic
Mounting: Panel Mount
Maximum Contact Resistance: 25 mOhm
Seal Location: N/A
Actuator Style: Round Plunger
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 8-40
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.15A@5VDC
Dimension: 6.35 x 6.35 x 15.63 mm
Customers Who Bought 39-601-RED Also Bought
DESCRIPTION
Switch Push Button N.O. SPST Round Plunger 0.15A 20VDC Momentary Contact Solder Lug Panel Mount
PART CLASSIFICATION DATA
HTS: 8536509025
COO: US
ECCN: EAR99
DID YOU KNOW?