24878-05N GRAYHILL | Rotary Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
24878-05N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

24878-05N

Grayhill

Switch Rotary SP5T 5 Flatted Shaft PC Pins 1A 220VAC 115VDC

PRICING per each  AVAILABILITY Updated Today   
1-6 :$24.39
7-12 :$23.42
13-24 :$22.48
25-99 :$21.59
100-249 :$17.68
250 + :$16.12
4 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 24878-05N
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 220 V
Family: 24
Contact Material: Phosphor Bronze
Maximum DC Voltage Rating: 115 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: Stainless Steel
Pole Throw Configuration: SP5T
Mechanical Life: 100000 Cycles
Number of Positions: 5
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Angle of Throw: N/A
Coding: N/A
Poles Per Deck: 1
Stop Style: N/A
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 7.93 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount/Through Hole
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Thread Length: 6.35 mm
Dielectric Strength: 1000 VAC
Maximum Operating Torque: 12 oz.in
Minimum Insulation Resistance: 50000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 1@115VAC 28VDC A
Dimension: 25.39 x 23.8 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 24878-05N Also Bought
DESCRIPTION
Switch Rotary SP5T 5 Flatted Shaft PC Pins 1A 220VAC 115VDC
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
HTS: 8536509035
ECCN: EAR99