19001-06UL by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

19001-06UL

Grayhill

Switch Rotary SP6T 6 Flatted Shaft Solder Lug 15A 220VAC 120VDC

PRICING per each  AVAILABILITY real time   
1-6 :$33.43
7-12 :$32.10
13-24 :$30.82
25-99 :$29.58
100-249 :$24.22
250 + :$22.10
Request Quote
164 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: Grayhill
Part No: 19001-06UL
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 220 V
Family: 19
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 120 V
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: Stainless Steel
Pole Throw Configuration: SP6T
Mechanical Life: N/A
Number of Positions: 6
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Fixed
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: 12.7 mm
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: Phenolic
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Thread Length: 9.53 mm
Dielectric Strength: 2500 VAC
Maximum Operating Torque: 36 oz.in
Minimum Insulation Resistance: 100000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 15@120VAC A
Dimension: 50.8 x 50.8 x 46.36 mm
Actuator Style/Diameter: Flatted Shaft/6.35
Customers Who Bought 19001-06UL Also Bought
DESCRIPTION
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 15A 220VAC 120VDC
PART CLASSIFICATION DATA
HTS: 8536509025
COO: US
ECCN: EAR99
DID YOU KNOW?