09M30-01-1-03N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

09M30-01-1-03N

Grayhill

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

PRICING per each  AVAILABILITY real time   
1-2 :$53.58
3-4 :$51.44
5-9 :$49.38
10-24 :$47.42
25-99 :$44.45
100-249 :$36.40
250 + :$33.19
3 can ship tomorrow
In our stock 
More available to ship 7/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Grayhill
Part No: 09M30-01-1-03N
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: 115 V
Family: 09
Contact Material: Silver Alloy
Maximum DC Voltage Rating: 28 V
Terminal Type: Solder Lug
Seal Description: N/R
Actuator Material: Stainless Steel
Pole Throw Configuration: SP3T
Mechanical Life: 50000 Cycles
Number of Positions: 3
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: Fixed
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 9.53 mm
Housing Material: N/A
Product Weight: 16 g
Contact Style: Non-Shorting
Base Material: Melamine
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: 7.92 mm
Dielectric Strength: 500 VAC
Maximum Operating Torque: 64 oz.in
Minimum Insulation Resistance: 1000 MOhm
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: 0.25@115VAC 28VDC A
Dimension: 23.02 x 23.02 x 41.83 mm
Actuator Style/Diameter: Flatted Shaft/3.18
Customers Who Bought 09M30-01-1-03N Also Bought
DESCRIPTION
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
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
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?