093121-1-06N by GRAYHILL
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

093121-1-06N

Grayhill

Switch Rotary SP6T 6 Flatted Shaft Solder Lug

PRICING per each  AVAILABILITY real time   
1-2 :$48.41
3-4 :$46.47
5-9 :$44.61
10-24 :$42.83
25-99 :$40.16
100-249 :$32.88
250 + :$29.99
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Grayhill
Part No: 093121-1-06N
RoHS: Yes
Number of Decks: 1
Maximum Non Switching Current: N/A
Maximum AC Voltage Rating: N/A
Family: 09
Contact Material: N/A
Maximum DC Voltage Rating: N/A
Terminal Type: Solder Lug
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SP6T
Mechanical Life: N/A
Number of Positions: 6
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N/A
Angle of Throw: 30 °
Coding: N/A
Poles Per Deck: 1
Stop Style: N/A
Electrical Life: N/A
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Contact Style: Non-Shorting
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: N/A
Seal Location: N/A
Thread Length: N/A
Dielectric Strength: N/A
Maximum Operating Torque: N/A
Minimum Insulation Resistance: N/A
Size Type: N/A
Operating Temperature: N/A
Contact Rating @ Voltage: N/A
Dimension: N/A
Actuator Style/Diameter: Flatted Shaft
Customers Who Bought 093121-1-06N Also Bought
DESCRIPTION
Switch Rotary SP6T 6 Flatted Shaft Solder Lug
PART CLASSIFICATION DATA
HTS: 8536509020
COO: US
ECCN: EAR99
DID YOU KNOW?