M83513/03-G09N GLENAIR | Cable Assembly Other
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
M83513/03-G09N by GLENAIR
Image is representational - see manufacturer’s specifications
GLENAIR

M83513/03-G09N

Glenair

Cable Assembly Hook-up Wire 0.45m 26AWG D-Sub 51 POS PIN Crimp

PRICING per each  AVAILABILITY Updated Today   
1-4 :$586.57
5-9 :$502.69
10-24 :$439.93
25 + :$352.03
6 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
18 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Glenair
Part No: M83513/03-G09N
RoHS: Unknown
Cable Length: 0.45 m
Maximum Voltage Rating: N/A
Family: M83513
Wire Size: 26 AWG
Cable Type: Hook-up Wire
Maximum Current Rating: 3 A
Gender: PIN
Operating Temperature: -55 to 150 °C
Connector Type: D-Sub
Connector Type A: D-Sub
Connector Type B: Not Included
Contact Termination: Crimp
Customers Who Bought M83513/03-G09N Also Bought
DESCRIPTION
Cable Assembly Hook-up Wire 0.45m 26AWG D-Sub 51 POS PIN Crimp