surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
GENTEQ / GE


Supplier Image
Authorized Distributor

9827065000021

Genteq / GE

Cap Accessories Bracket

PRICING per each  AVAILABILITY real time   
1-24 :$0.61
25-99 :$0.56
100-249 :$0.53
250-499 :$0.48
500 + :$0.46
108 can ship today
In our stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: Genteq / GE
Part No: 9827065000021
RoHS: Unknown
Type: Bracket
Family: GE
Dimension: 74.68 x 12.7 mm
Body Material: N/A
Body Plating: N/A
Associated Capacitor Family: A97F8600,A97F8700
Capacitor Type: Capacitor Film
Customers Who Bought 9827065000021 Also Bought
DESCRIPTION
Cap Accessories Bracket
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?