SA7.0 by GENERAL SEMI.
Image is representational - see manufacturer’s specifications
GENERAL SEMI.

SA7.0

General Semi.

Diode TVS Single Uni-Dir 7V 500W 2-Pin DO-15

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
761 can ship tomorrow
In our stock 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: General Semi.
Part No: SA7.0
RoHS: Unknown
Maximum Reverse Leakage Current: 150 uA
Family: SA7.0
Supplier_Package: DO-15
Peak Pulse Power Dissipation: 500 W
Packaging: N/A
Maximum Reverse Stand-off Voltage: 7 V
Pin_Count: 2
Maximum Clamping Voltage: 13.3 V
Maximum Peak Pulse Current: 37.6 A
Mounting: Through Hole
Direction Type: Uni-Directional
Minimum Breakdown Voltage: 7.78 V
Operating Temperature: -55 to 175 °C
Dimension: 7.6(Max) x 3.6(Max)mm
Customers Who Bought SA7.0 Also Bought
DESCRIPTION
Diode TVS Single Uni-Dir 7V 500W 2-Pin DO-15
PART CLASSIFICATION DATA
HTS: 8541100080
DID YOU KNOW?